1 Circuit IC Switch 8:1 240Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4051BM96G3

DigiKey Part Number
296-31505-2-ND - Tape & Reel (TR)
296-31505-1-ND - Cut Tape (CT)
296-31505-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4051BM96G3
Description
IC MUX 8:1 240OHM 16SOIC
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 240Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4051BM96G3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Dual (V±)
±2.5V ~ 9V
Manufacturer
Texas Instruments
-3db Bandwidth
20MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
0.2pF, 30pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
100nA
Multiplexer/Demultiplexer Circuit
8:1
Operating Temperature
-55°C ~ 125°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
240Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
5Ohm
Supplier Device Package
16-SOIC
Voltage - Supply, Single (V+)
3V ~ 20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4051BM96Texas Instruments750296-14271-1-ND11,76000 KčMFR Recommended
MC14051BDR2Gonsemi0MC14051BDR2GOSCT-ND15,96000 KčDirect
74HC4051D,653Nexperia USA Inc.01727-2807-1-ND6,30000 KčSimilar
74HCT4051D,118Nexperia USA Inc.5 8961727-2850-1-ND7,14000 KčSimilar
74LV4051D,118Nexperia USA Inc.3 2981727-5976-1-ND6,93000 KčSimilar
In-Stock: 57 320
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,89963 Kč24 749,08 Kč
5 0009,65585 Kč48 279,25 Kč
7 5009,53368 Kč71 502,60 Kč
12 5009,39844 Kč117 480,50 Kč
17 5009,31936 Kč163 088,80 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
121,00000 Kč21,00 Kč
1015,01400 Kč150,14 Kč
2513,54800 Kč338,70 Kč
10011,92480 Kč1 192,48 Kč
25011,15328 Kč2 788,32 Kč
50010,68756 Kč5 343,78 Kč
1 00010,30435 Kč10 304,35 Kč
Digi-Reel®
QuantityUnit PriceExt Price
120,37000 Kč20,37 Kč
1014,57300 Kč145,73 Kč
2513,15320 Kč328,83 Kč
10011,57830 Kč1 157,83 Kč
25010,82824 Kč2 707,06 Kč
50010,37638 Kč5 188,19 Kč
1 00010,00408 Kč10 004,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:20,37000 Kč
Unit Price with VAT:24,64770 Kč