MC14051BDR2G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Texas Instruments
In Stock: 750
Unit Price: 11,76000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 57 320
Unit Price: 20,37000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 622
Unit Price: 16,17000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 119 543
Unit Price: 25,20000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 56,91300 Kč
Datasheet
1 Circuit IC Switch 8:1 280Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Circuit IC Switch 8:1 280Ohm 16-SOIC
16 SOIC Pin View

MC14051BDR2G

DigiKey Part Number
MC14051BDR2GOSTR-ND - Tape & Reel (TR)
MC14051BDR2GOSCT-ND - Cut Tape (CT)
MC14051BDR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC14051BDR2G
Description
IC MUX 8:1 280OHM 16SOIC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 280Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC14051BDR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
17MHz
Manufacturer
onsemi
Channel Capacitance (CS(off), CD(off))
7.5pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Leakage (IS(off)) (Max)
100nA
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TA)
Multiplexer/Demultiplexer Circuit
8:1
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
16-SOIC (0.154", 3.90mm Width)
On-State Resistance (Max)
280Ohm
Supplier Device Package
16-SOIC
Channel-to-Channel Matching (ΔRon)
10Ohm
Base Product Number
Voltage - Supply, Single (V+)
3V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4051BM96Texas Instruments750296-14271-1-ND11,76000 KčDirect
CD4051BM96G3Texas Instruments57 320296-31505-1-ND20,37000 KčDirect
CD4051BNSRTexas Instruments5 622296-14115-1-ND16,17000 KčSimilar
HCF4051YM013TRSTMicroelectronics119 543497-14372-1-ND25,20000 KčSimilar
MAX4581LESE+Analog Devices Inc./Maxim Integrated0MAX4581LESE+-ND56,91300 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 10 000 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
1011,38100 Kč113,81 Kč
2510,22200 Kč255,55 Kč
1008,95350 Kč895,35 Kč
2508,34796 Kč2 086,99 Kč
5007,98302 Kč3 991,51 Kč
1 0007,68233 Kč7 682,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,15049 Kč17 876,22 Kč
5 0006,96487 Kč34 824,35 Kč
Manufacturers Standard Package
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč

Other Suppliers on DigiKey

10 000In Stock
Ships from Flip Electronics