
CD4051BNSR | |
|---|---|
DigiKey Part Number | 296-14115-2-ND - Tape & Reel (TR) 296-14115-1-ND - Cut Tape (CT) 296-14115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4051BNSR |
Description | IC MUX 8:1 240OHM 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 240Ohm 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4051BNSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 240Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 20V | |
Voltage - Supply, Dual (V±) | ±2.5V ~ 9V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 20MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.2pF, 30pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 11,46500 Kč | 114,65 Kč |
| 25 | 10,29760 Kč | 257,44 Kč |
| 100 | 9,02910 Kč | 902,91 Kč |
| 250 | 8,42104 Kč | 2 105,26 Kč |
| 500 | 8,05526 Kč | 4 027,63 Kč |
| 1 000 | 7,96748 Kč | 7 967,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,50595 Kč | 15 011,90 Kč |
| 4 000 | 7,30179 Kč | 29 207,16 Kč |
| 6 000 | 7,19959 Kč | 43 197,54 Kč |
| 10 000 | 7,08632 Kč | 70 863,20 Kč |
| 14 000 | 7,02013 Kč | 98 281,82 Kč |
| 20 000 | 6,95645 Kč | 139 129,00 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |

