
74HC4051D,653 | |
|---|---|
DigiKey Part Number | 1727-2807-2-ND - Tape & Reel (TR) 1727-2807-1-ND - Cut Tape (CT) 1727-2807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4051D,653 |
Description | IC MUX 8:1 120OHM 16SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 120Ohm 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC4051D,653 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 120Ohm | |
Channel-to-Channel Matching (ΔRon) | 6Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 10V | |
Voltage - Supply, Dual (V±) | ±1.5V ~ 5V | |
Switch Time (Ton, Toff) (Max) | 51ns, 42ns | |
-3db Bandwidth | 180MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF | |
Current - Leakage (IS(off)) (Max) | 400nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,36800 Kč | 43,68 Kč |
| 25 | 3,88040 Kč | 97,01 Kč |
| 100 | 3,33660 Kč | 333,66 Kč |
| 250 | 3,07748 Kč | 769,37 Kč |
| 500 | 2,92124 Kč | 1 460,62 Kč |
| 1 000 | 2,79210 Kč | 2 792,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,65608 Kč | 6 640,20 Kč |
| 5 000 | 2,57406 Kč | 12 870,30 Kč |
| 7 500 | 2,53300 Kč | 18 997,50 Kč |
| 12 500 | 2,48747 Kč | 31 093,38 Kč |
| 17 500 | 2,46088 Kč | 43 065,40 Kč |
| 25 000 | 2,43530 Kč | 60 882,50 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |











