NLV14067BDWR2G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 188
Unit Price: 34,43672 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 710
Unit Price: 19,53000 Kč
Datasheet
1 Circuit IC Switch 16:1 280Ohm 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV14067BDWR2G

DigiKey Part Number
488-NLV14067BDWR2GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLV14067BDWR2G
Description
IC MUX 16:1 280OHM 24SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 280Ohm 24-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
16:1
Number of Circuits
1
On-State Resistance (Max)
280Ohm
Channel-to-Channel Matching (ΔRon)
10Ohm
Voltage - Supply, Single (V+)
3V ~ 18V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
100pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1 908 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00015,79659 Kč15 796,59 Kč
Unit Price without VAT:15,79659 Kč
Unit Price with VAT:19,11387 Kč

Other Suppliers on DigiKey

1 908In Stock
Ships from Rochester Electronics, LLC