
MC74HC4067ADWR2G | |
|---|---|
DigiKey Part Number | MC74HC4067ADWR2GOSTR-ND - Tape & Reel (TR) MC74HC4067ADWR2GOSCT-ND - Cut Tape (CT) MC74HC4067ADWR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC4067ADWR2G |
Description | IC MUX 16:1 140OHM 24SOIC |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 140Ohm 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC4067ADWR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 16:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 140Ohm | |
Channel-to-Channel Matching (ΔRon) | 8.5Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 90MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -80dB @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 14,78300 Kč | 147,83 Kč |
| 25 | 13,33800 Kč | 333,45 Kč |
| 100 | 11,74420 Kč | 1 174,42 Kč |
| 250 | 10,98448 Kč | 2 746,12 Kč |
| 500 | 10,53428 Kč | 5 267,14 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |








