
MC14067BDWR2G | |
|---|---|
DigiKey Part Number | MC14067BDWR2GOSTR-ND - Tape & Reel (TR) MC14067BDWR2GOSCT-ND - Cut Tape (CT) MC14067BDWR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14067BDWR2G |
Description | IC MUX 16:1 280OHM 24SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 280Ohm 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14067BDWR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 16:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 280Ohm | |
Channel-to-Channel Matching (ΔRon) | 10Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 18V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 15MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 100pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,84000 Kč | 26,84 Kč |
| 10 | 19,55800 Kč | 195,58 Kč |
| 25 | 17,71840 Kč | 442,96 Kč |
| 100 | 15,68770 Kč | 1 568,77 Kč |
| 250 | 14,71984 Kč | 3 679,96 Kč |
| 500 | 14,13602 Kč | 7 068,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,65560 Kč | 13 655,60 Kč |
| 2 000 | 13,26019 Kč | 26 520,38 Kč |
| 3 000 | 13,06221 Kč | 39 186,63 Kč |
| 5 000 | 12,84279 Kč | 64 213,95 Kč |
| 7 000 | 12,71455 Kč | 89 001,85 Kč |
| 10 000 | 12,59125 Kč | 125 912,50 Kč |
| Unit Price without VAT: | 26,84000 Kč |
|---|---|
| Unit Price with VAT: | 32,47640 Kč |


