
SN74HC595NSR | |
|---|---|
DigiKey Part Number | 296-26485-2-ND - Tape & Reel (TR) 296-26485-1-ND - Cut Tape (CT) 296-26485-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC595NSR |
Description | IC SHFT REG TRI-STATE 8BIT 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC595NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 10,79300 Kč | 107,93 Kč |
| 25 | 9,68440 Kč | 242,11 Kč |
| 100 | 8,47900 Kč | 847,90 Kč |
| 250 | 7,90448 Kč | 1 976,12 Kč |
| 500 | 7,55718 Kč | 3 778,59 Kč |
| 1 000 | 7,45345 Kč | 7 453,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,03633 Kč | 14 072,66 Kč |
| 4 000 | 6,84278 Kč | 27 371,12 Kč |
| 6 000 | 6,74582 Kč | 40 474,92 Kč |
| 10 000 | 6,63843 Kč | 66 384,30 Kč |
| 14 000 | 6,57564 Kč | 92 058,96 Kč |
| 20 000 | 6,51529 Kč | 130 305,80 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |




