CD74HC4051M96E4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 12,60000 Kč
Datasheet

Direct


onsemi
In Stock: 2 360
Unit Price: 11,97000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,30000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,69130 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3 278
Unit Price: 6,93000 Kč
Datasheet

Similar


onsemi
In Stock: 1 186
Unit Price: 11,97000 Kč
Datasheet

Similar


onsemi
In Stock: 3 543
Unit Price: 13,23000 Kč
Datasheet

Similar


onsemi
In Stock: 11 344
Unit Price: 13,23000 Kč
Datasheet

Similar


onsemi
In Stock: 142
Unit Price: 17,43000 Kč
Datasheet

Similar


onsemi
In Stock: 4 246
Unit Price: 17,43000 Kč
Datasheet

Similar


onsemi
In Stock: 2 445
Unit Price: 17,22000 Kč
Datasheet

Similar


onsemi
In Stock: 2 831
Unit Price: 11,76000 Kč
Datasheet
1 Circuit IC Switch 8:1 130Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4051M96E4

DigiKey Part Number
CD74HC4051M96E4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD74HC4051M96E4
Description
IC MUX 8:1 130OHM 16SOIC
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 130Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4051M96E4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Dual (V±)
±1V ~ 5V
Manufacturer
Texas Instruments
-3db Bandwidth
180MHz
Packaging
Tape & Reel (TR)
Channel Capacitance (CS(off), CD(off))
25pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
400nA
Multiplexer/Demultiplexer Circuit
8:1
Operating Temperature
-55°C ~ 125°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
130Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
5Ohm
Supplier Device Package
16-SOIC
Voltage - Supply, Single (V+)
2V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC4051M96Texas Instruments0296-14530-1-ND12,60000 KčMFR Recommended
MC74HC4051ADR2Gonsemi2 360MC74HC4051ADR2GOSCT-ND11,97000 KčDirect
74HC4051D,653Nexperia USA Inc.01727-2807-1-ND6,30000 KčSimilar
74HCT4051D-Q100,11Nexperia USA Inc.01727-74HCT4051D-Q100,11TR-ND5,69130 KčSimilar
74LV4051D,118Nexperia USA Inc.3 2781727-5976-1-ND6,93000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes