1 Circuit IC Switch 8:1 100Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Circuit IC Switch 8:1 100Ohm 16-SOIC
16 SOIC Pin View

MC74VHC4051DR2G

DigiKey Part Number
MC74VHC4051DR2GOSTR-ND - Tape & Reel (TR)
MC74VHC4051DR2GOSCT-ND - Cut Tape (CT)
MC74VHC4051DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHC4051DR2G
Description
IC MUX 8:1 100OHM 16SOIC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 100Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC4051DR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
80MHz
Manufacturer
onsemi
Channel Capacitance (CS(off), CD(off))
130pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Leakage (IS(off)) (Max)
100nA
Part Status
Active
Crosstalk
-60dB @ 1MHz
Multiplexer/Demultiplexer Circuit
8:1
Operating Temperature
-55°C ~ 125°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
100Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
10Ohm
Supplier Device Package
16-SOIC
Voltage - Supply, Single (V+)
2V ~ 6V
Base Product Number
Voltage - Supply, Dual (V±)
±2V ~ 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4051BM96Texas Instruments517296-14271-1-ND13,23000 KčSimilar
CD4051BM96G3Texas Instruments57 320296-31505-1-ND20,37000 KčSimilar
CD4051BNSRTexas Instruments5 582296-14115-1-ND17,43000 KčSimilar
CD74HC4051M96G3Texas Instruments199296-31589-1-ND12,81000 KčSimilar
CD74HC4051QM96Q1Texas Instruments37 352296-41225-1-ND13,65000 KčSimilar
In-Stock: 2 831
Factory Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
108,23100 Kč82,31 Kč
257,35760 Kč183,94 Kč
1006,40650 Kč640,65 Kč
2505,95420 Kč1 488,55 Kč
5005,68038 Kč2 840,19 Kč
1 0005,52898 Kč5 528,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,21767 Kč13 044,17 Kč
5 0005,07442 Kč25 372,10 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč