1 Circuit IC Switch 8:1 100Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Circuit IC Switch 8:1 100Ohm 16-SOIC
16 SOIC Pin View

MC74HC4051ADR2G

DigiKey Part Number
MC74HC4051ADR2GOSTR-ND - Tape & Reel (TR)
MC74HC4051ADR2GOSCT-ND - Cut Tape (CT)
MC74HC4051ADR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HC4051ADR2G
Description
IC MUX 8:1 100OHM 16SOIC
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 100Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74HC4051ADR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Dual (V±)
±2V ~ 6V
Manufacturer
onsemi
-3db Bandwidth
80MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
130pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
200nA
Multiplexer/Demultiplexer Circuit
8:1
Operating Temperature
-55°C ~ 125°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
100Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
10Ohm
Supplier Device Package
16-SOIC
Voltage - Supply, Single (V+)
2V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC4051D-Q100,118Nexperia USA Inc.4 5061727-1032-1-ND7,14000 KčDirect
CD74HC4051M96G3Texas Instruments199296-31589-1-ND12,81000 KčDirect
CD74HC4051MM96EPTexas Instruments5 694296-22105-1-ND15,54000 KčDirect
CD74HC4051MTTexas Instruments4296-CD74HC4051MTCT-ND22,89000 KčDirect
74LV4051D,118Nexperia USA Inc.3 2781727-5976-1-ND6,93000 KčSimilar
In-Stock: 2 360
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
108,37800 Kč83,78 Kč
257,50040 Kč187,51 Kč
1006,53670 Kč653,67 Kč
2506,07516 Kč1 518,79 Kč
5005,79712 Kč2 898,56 Kč
1 0005,64783 Kč5 647,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,32627 Kč13 315,67 Kč
5 0005,18058 Kč25 902,90 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč