74HCT4051D-Q100,11 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Texas Instruments
In Stock: 21
Unit Price: 25,62000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 19 362
Unit Price: 11,13000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: 4,03607 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: 4,03607 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: 10,80734 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: 10,80734 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 1 667
Unit Price: 25,62000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: 10,81481 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4
Unit Price: 22,89000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 377
Unit Price: 14,49000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 9 999
Unit Price: 14,91000 Kč
Datasheet

Similar


onsemi
In Stock: 11 344
Unit Price: 13,23000 Kč
Datasheet

Similar


onsemi
In Stock: 331
Unit Price: 11,76000 Kč
Datasheet

Similar


onsemi
In Stock: 2 500
Unit Price: 8,22063 Kč
Datasheet
1 Circuit IC Switch 8:1 120Ohm 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT4051D-Q100,11

DigiKey Part Number
1727-74HCT4051D-Q100,11TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT4051D-Q100,11
Description
IC MUX 8:1 120OHM 16SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 120Ohm 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
39ns, 32ns
Manufacturer
Nexperia USA Inc.
-3db Bandwidth
180MHz
Series
Channel Capacitance (CS(off), CD(off))
3.5pF
Packaging
Tape & Reel (TR)
Current - Leakage (IS(off)) (Max)
400nA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Multiplexer/Demultiplexer Circuit
8:1
Grade
Automotive
Number of Circuits
1
Qualification
AEC-Q100
On-State Resistance (Max)
120Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
6Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Supplier Device Package
16-SO
Voltage - Supply, Dual (V±)
±1V ~ 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HCT4051MTexas Instruments21296-9276-5-ND25,62000 KčUpgrade
CD74HCT4051M96Texas Instruments19 362296-14560-1-ND11,13000 KčUpgrade
CD74HCT4051M96E4Texas Instruments0CD74HCT4051M96E4-ND4,03607 KčUpgrade
CD74HCT4051M96G4Texas Instruments0CD74HCT4051M96G4-ND4,03607 KčUpgrade
CD74HCT4051ME4Texas Instruments0CD74HCT4051ME4-ND10,80734 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,69130 Kč14 228,25 Kč
Manufacturers Standard Package
Unit Price without VAT:5,69130 Kč
Unit Price with VAT:6,88647 Kč