
CD74HCT4051MT | |
|---|---|
DigiKey Part Number | 296-CD74HCT4051MTTR-ND - Tape & Reel (TR) 296-CD74HCT4051MTCT-ND - Cut Tape (CT) 296-CD74HCT4051MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT4051MT |
Description | IC MUX 8:1 130OHM 16SOIC |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 130Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT4051MT Models |
Category | Voltage - Supply, Dual (V±) ±1V ~ 5V |
Manufacturer Texas Instruments | -3db Bandwidth 180MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 5pF, 25pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 400nA |
Multiplexer/Demultiplexer Circuit 8:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 130Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 5Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT4051M96 | Texas Instruments | 19 362 | 296-14560-1-ND | 11,13000 Kč | MFR Recommended |
| 74HCT393D,653 | Nexperia USA Inc. | 67 | 1727-74HCT393D,653CT-ND | 9,45000 Kč | Similar |
| 74HCT4051D,118 | Nexperia USA Inc. | 6 396 | 1727-2850-1-ND | 7,14000 Kč | Similar |
| 74HCT4051D-Q100,11 | Nexperia USA Inc. | 0 | 1727-74HCT4051D-Q100,11TR-ND | 5,69130 Kč | Similar |
| 74LV4051D,118 | Nexperia USA Inc. | 3 298 | 1727-5976-1-ND | 6,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 18,49900 Kč | 184,99 Kč |
| 25 | 16,73120 Kč | 418,28 Kč |
| 100 | 14,79940 Kč | 1 479,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,87716 Kč | 3 469,29 Kč |
| 500 | 13,32072 Kč | 6 660,36 Kč |
| 750 | 13,04200 Kč | 9 781,50 Kč |
| 1 250 | 12,73335 Kč | 15 916,69 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |

