
74HCT393D,653 | |
|---|---|
DigiKey Part Number | 1727-74HCT393D,653TR-ND - Tape & Reel (TR) 1727-74HCT393D,653CT-ND - Cut Tape (CT) 1727-74HCT393D,653DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT393D,653 |
Description | IC BINARY COUNTER DL 4BIT 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SO |
Datasheet | Datasheet |
Category | Reset Asynchronous |
Manufacturer Nexperia USA Inc. | Count Rate 107 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5 V ~ 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 14-SO |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT393M | Texas Instruments | 595 | 296-9271-5-ND | 0,88000 Kč | Similar |
| CD74HCT393M96 | Texas Instruments | 18 971 | 296-14556-1-ND | 0,60000 Kč | Similar |
| CD74HCT393MT | Texas Instruments | 8 750 | 296-28590-2-ND | 0,82440 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,59300 Kč | 65,93 Kč |
| 25 | 5,88800 Kč | 147,20 Kč |
| 100 | 5,10670 Kč | 510,67 Kč |
| 250 | 4,73380 Kč | 1 183,45 Kč |
| 500 | 4,50828 Kč | 2 254,14 Kč |
| 1 000 | 4,33945 Kč | 4 339,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,00944 Kč | 10 023,60 Kč |
| 5 000 | 3,89412 Kč | 19 470,60 Kč |
| 7 500 | 3,83645 Kč | 28 773,38 Kč |
| 12 500 | 3,77247 Kč | 47 155,88 Kč |
| 17 500 | 3,73508 Kč | 65 363,90 Kč |
| 25 000 | 3,69913 Kč | 92 478,25 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |





