
CD74HCT4051M | |
|---|---|
DigiKey Part Number | 296-9276-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT4051M |
Description | IC MUX 8:1 130OHM 16SOIC |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 130Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT4051M Models |
Category | Voltage - Supply, Dual (V±) ±1V ~ 5V |
Manufacturer Texas Instruments | -3db Bandwidth 180MHz |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 5pF, 25pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 400nA |
Multiplexer/Demultiplexer Circuit 8:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 130Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 5Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT4051M96 | Texas Instruments | 19 362 | 296-14560-1-ND | 11,13000 Kč | MFR Recommended |
| 74HCT390D,653 | Nexperia USA Inc. | 2 265 | 1727-74HCT390D,653CT-ND | 13,44000 Kč | Similar |
| 74HCT4051D,118 | Nexperia USA Inc. | 6 396 | 1727-2850-1-ND | 7,14000 Kč | Similar |
| 74HCT4051D-Q100,11 | Nexperia USA Inc. | 0 | 1727-74HCT4051D-Q100,11TR-ND | 5,69130 Kč | Similar |
| MC74HC4051ADG | onsemi | 1 411 | MC74HC4051ADGOS-ND | 11,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 18,49900 Kč | 184,99 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |



