
D24051QM96G4Q1 | |
|---|---|
DigiKey Part Number | 296-D24051QM96G4Q1TR-ND - Tape & Reel (TR) 296-D24051QM96G4Q1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D24051QM96G4Q1 |
Description | IC MUX 8:1 130OHM 16SOIC |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 130Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | D24051QM96G4Q1 Models |
Category | Switch Time (Ton, Toff) (Max) 39ns, 32ns |
Manufacturer Texas Instruments | -3db Bandwidth 180MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Channel Capacitance (CS(off), CD(off)) 5pF, 25pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 8:1 | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
On-State Resistance (Max) 130Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 5Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Supply, Single (V+) 4.5V ~ 5.5V | Supplier Device Package 16-SOIC |
Voltage - Supply, Dual (V±) ±1V ~ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT4051QM96Q1 | Texas Instruments | 1 377 | 296-17264-1-ND | 14,49000 Kč | MFR Recommended |
| 74HC4051D,653 | Nexperia USA Inc. | 0 | 1727-2807-1-ND | 6,30000 Kč | Similar |
| 74HCT4051D,118 | Nexperia USA Inc. | 6 396 | 1727-2850-1-ND | 7,14000 Kč | Similar |
| 74HCT4051D-Q100,11 | Nexperia USA Inc. | 0 | 1727-74HCT4051D-Q100,11TR-ND | 5,69130 Kč | Similar |
| MC74HC4051ADG | onsemi | 1 411 | MC74HC4051ADGOS-ND | 11,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 10,62500 Kč | 106,25 Kč |
| 25 | 9,53320 Kč | 238,33 Kč |
| 100 | 8,34250 Kč | 834,25 Kč |
| 250 | 7,77512 Kč | 1 943,78 Kč |
| 500 | 7,43246 Kč | 3 716,23 Kč |
| 1 000 | 7,15066 Kč | 7 150,66 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |

