Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

CD74HC4017PWR | |
|---|---|
DigiKey Part Number | 296-9423-2-ND - Tape & Reel (TR) 296-9423-1-ND - Cut Tape (CT) 296-9423-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4017PWR |
Description | IC DECADE COUNTER 10BIT 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4017PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Counter, Decade | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 10 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 35 MHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 9,63800 Kč | 96,38 Kč |
| 25 | 8,64280 Kč | 216,07 Kč |
| 100 | 7,54880 Kč | 754,88 Kč |
| 250 | 7,02844 Kč | 1 757,11 Kč |
| 500 | 6,71390 Kč | 3 356,95 Kč |
| 1 000 | 6,58602 Kč | 6 586,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,24187 Kč | 12 483,74 Kč |
| 4 000 | 6,06648 Kč | 24 265,92 Kč |
| 6 000 | 5,97869 Kč | 35 872,14 Kč |
| 10 000 | 5,88141 Kč | 58 814,10 Kč |
| 14 000 | 5,82455 Kč | 81 543,70 Kč |
| 20 000 | 5,76983 Kč | 115 396,60 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |












