
74AHCT1G32SE-7 | |
|---|---|
DigiKey Part Number | 74AHCT1G32SE-7DITR-ND - Tape & Reel (TR) 74AHCT1G32SE-7DICT-ND - Cut Tape (CT) 74AHCT1G32SE-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G32SE-7 |
Description | IC GATE OR 1CH 2-INP SOT353 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SOT-353 |
Datasheet | Datasheet |
EDA/CAD Models | 74AHCT1G32SE-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-353 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,80600 Kč | 18,06 Kč |
| 25 | 1,57920 Kč | 39,48 Kč |
| 100 | 1,33340 Kč | 133,34 Kč |
| 250 | 1,21620 Kč | 304,05 Kč |
| 500 | 1,14482 Kč | 572,41 Kč |
| 1 000 | 1,08644 Kč | 1 086,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,01427 Kč | 3 042,81 Kč |
| 6 000 | 0,97896 Kč | 5 873,76 Kč |
| 9 000 | 0,96124 Kč | 8 651,16 Kč |
| 15 000 | 0,94163 Kč | 14 124,45 Kč |
| 21 000 | 0,93017 Kč | 19 533,57 Kč |
| 30 000 | 0,91914 Kč | 27 574,20 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |











