
74LVC1G86SE-7 | |
|---|---|
DigiKey Part Number | 74LVC1G86SE-7DITR-ND - Tape & Reel (TR) 74LVC1G86SE-7DICT-ND - Cut Tape (CT) 74LVC1G86SE-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G86SE-7 |
Description | IC GATE XOR 1CH 2-INP SOT353 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel SOT-353 |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-353 |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 200 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G86GW,125 | Nexperia USA Inc. | 5 970 | 1727-6083-1-ND | 0,40000 Kč | Direct |
| NC7SZ86P5X | onsemi | 37 126 | NC7SZ86P5XCT-ND | 0,36000 Kč | Direct |
| SN74LVC1G86DCKR | Texas Instruments | 4 | 296-9854-1-ND | 0,44000 Kč | Direct |
| NL17SZ86DFT2G | onsemi | 22 763 | NL17SZ86DFT2GOSCT-ND | 0,36000 Kč | Similar |
| SN74LVC1G86MDCKREP | Texas Instruments | 14 972 | 296-22351-1-ND | 9,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,39700 Kč | 13,97 Kč |
| 25 | 1,20960 Kč | 30,24 Kč |
| 100 | 1,01770 Kč | 101,77 Kč |
| 250 | 0,92516 Kč | 231,29 Kč |
| 500 | 0,86926 Kč | 434,63 Kč |
| 1 000 | 0,82317 Kč | 823,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,76595 Kč | 2 297,85 Kč |
| 6 000 | 0,73804 Kč | 4 428,24 Kč |
| 9 000 | 0,72403 Kč | 6 516,27 Kč |
| 15 000 | 0,70853 Kč | 10 627,95 Kč |
| 21 000 | 0,69946 Kč | 14 688,66 Kč |
| 30 000 | 0,69074 Kč | 20 722,20 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |











