
SN74LVC1G86MDCKREP | |
|---|---|
DigiKey Part Number | 296-22351-2-ND - Tape & Reel (TR) 296-22351-1-ND - Cut Tape (CT) 296-22351-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G86MDCKREP |
Description | IC GATE XOR 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G86MDCKREP Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 5.7ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-70-5 |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,51000 Kč | 51,51 Kč |
| 10 | 38,27000 Kč | 382,70 Kč |
| 25 | 34,96200 Kč | 874,05 Kč |
| 100 | 31,32700 Kč | 3 132,70 Kč |
| 250 | 29,70740 Kč | 7 426,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,62427 Kč | 79 872,81 Kč |
| 6 000 | 26,10427 Kč | 156 625,62 Kč |
| Unit Price without VAT: | 51,51000 Kč |
|---|---|
| Unit Price with VAT: | 62,32710 Kč |




