
SN74LVC1G86DCKR | |
|---|---|
DigiKey Part Number | 296-9854-2-ND - Tape & Reel (TR) 296-9854-1-ND - Cut Tape (CT) 296-9854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G86DCKR |
Description | IC GATE XOR 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G86DCKR Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-70-5 |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G86SE-7 | Diodes Incorporated | 10 759 | 74LVC1G86SE-7DICT-ND | 2,10000 Kč | Direct |
| NC7SZ86P5X | onsemi | 1 376 | NC7SZ86P5XCT-ND | 2,10000 Kč | Direct |
| NL17SZ86DFT2G | onsemi | 22 903 | NL17SZ86DFT2GOSCT-ND | 2,10000 Kč | Direct |
| 74LVC1G86GV,125 | Nexperia USA Inc. | 41 197 | 1727-6082-1-ND | 3,57000 Kč | Similar |
| 74LVCE1G86SE-7 | Diodes Incorporated | 2 488 | 31-74LVCE1G86SE-7CT-ND | 3,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,72200 Kč | 17,22 Kč |
| 25 | 1,50360 Kč | 37,59 Kč |
| 100 | 1,26410 Kč | 126,41 Kč |
| 250 | 1,15152 Kč | 287,88 Kč |
| 500 | 1,08392 Kč | 541,96 Kč |
| 1 000 | 1,02806 Kč | 1 028,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,95912 Kč | 2 877,36 Kč |
| 6 000 | 0,92538 Kč | 5 552,28 Kč |
| 9 000 | 0,90847 Kč | 8 176,23 Kč |
| 15 000 | 0,88976 Kč | 13 346,40 Kč |
| 21 000 | 0,87881 Kč | 18 455,01 Kč |
| 30 000 | 0,86828 Kč | 26 048,40 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |








