XOR (Exclusive OR) IC 1 Channel SOT-353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVCE1G86SE-7

DigiKey Part Number
31-74LVCE1G86SE-7TR-ND - Tape & Reel (TR)
31-74LVCE1G86SE-7CT-ND - Cut Tape (CT)
31-74LVCE1G86SE-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVCE1G86SE-7
Description
IC GATE XOR 1CH 2-INP SOT353
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 1 Channel SOT-353
Datasheet
 Datasheet
EDA/CAD Models
74LVCE1G86SE-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
3.6ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SOT-353
Number of Inputs
2
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
1.4V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVCE1G86SE-7Diodes Incorporated2 48831-74LVCE1G86SE-7CT-ND3,57000 KčParametric Equivalent
74LVC1G86GW,125Nexperia USA Inc.81727-6083-1-ND2,31000 KčSimilar
NL17SZ86DFT2Gonsemi22 903NL17SZ86DFT2GOSCT-ND2,10000 KčSimilar
SN74LVC1G86DCKRTexas Instruments994296-9854-1-ND2,52000 KčSimilar
SN74LVC1G86DCKTTexas Instruments115 513296-32310-1-ND17,43000 KčSimilar
In-Stock: 2 488
Stock Options
Factory Stock: 30 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,52000 Kč25,20 Kč
252,21720 Kč55,43 Kč
1001,88350 Kč188,35 Kč
2501,72436 Kč431,09 Kč
5001,62860 Kč814,30 Kč
1 0001,54986 Kč1 549,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,45257 Kč4 357,71 Kč
6 0001,40491 Kč8 429,46 Kč
9 0001,38106 Kč12 429,54 Kč
15 0001,35462 Kč20 319,30 Kč
21 0001,33918 Kč28 122,78 Kč
30 0001,32432 Kč39 729,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč