
NCV51199PDR2G | |
|---|---|
DigiKey Part Number | 488-NCV51199PDR2GTR-ND - Tape & Reel (TR) 488-NCV51199PDR2GCT-ND - Cut Tape (CT) 488-NCV51199PDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV51199PDR2G |
Description | IC REG LDO DDR 1OUT 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | - LDO (Linear), DDR Voltage Regulator IC 1 Output 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | NCV51199PDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | LDO (Linear), DDR | |
Voltage - Input | 1.5V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 0.75V ~ 2.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 10,26800 Kč | 102,68 Kč |
| 25 | 9,22240 Kč | 230,56 Kč |
| 100 | 8,06110 Kč | 806,11 Kč |
| 250 | 7,50720 Kč | 1 876,80 Kč |
| 500 | 7,17292 Kč | 3 586,46 Kč |
| 1 000 | 6,89805 Kč | 6 898,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,41548 Kč | 16 038,70 Kč |
| 5 000 | 6,24565 Kč | 31 228,25 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |



