OR Gate IC 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7ST32P5X

DigiKey Part Number
NC7ST32P5XTR-ND - Tape & Reel (TR)
NC7ST32P5XCT-ND - Cut Tape (CT)
NC7ST32P5XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7ST32P5X
Description
IC GATE OR 1CH 2-INP SC70-5
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
NC7ST32P5X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
2mA, 2mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
26ns @ 5.5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 967
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,02900 Kč10,29 Kč
250,88200 Kč22,05 Kč
1000,73910 Kč73,91 Kč
2500,66772 Kč166,93 Kč
5000,62532 Kč312,66 Kč
1 0000,59046 Kč590,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,54721 Kč1 641,63 Kč
6 0000,52607 Kč3 156,42 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč