Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-TSSOP
SOT403

74HC4017PW,118

DigiKey Part Number
1727-8402-2-ND - Tape & Reel (TR)
1727-8402-1-ND - Cut Tape (CT)
1727-8402-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC4017PW,118
Description
IC DECADE COUNTER 10BIT 16TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Timing
Synchronous
Manufacturer
Nexperia USA Inc.
Count Rate
83 MHz
Series
Trigger Type
Positive, Negative
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2 V ~ 6 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Logic Type
Counter, Decade
Mounting Type
Surface Mount
Direction
Up
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
16-TSSOP
Number of Bits per Element
10
Base Product Number
Reset
Asynchronous
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
107,41200 Kč74,12 Kč
256,63520 Kč165,88 Kč
1005,76400 Kč576,40 Kč
2505,34944 Kč1 337,36 Kč
5005,09916 Kč2 549,58 Kč
1 0004,93789 Kč4 937,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,67642 Kč11 691,05 Kč
5 0004,54561 Kč22 728,05 Kč
7 5004,48008 Kč33 600,60 Kč
12 5004,40746 Kč55 093,25 Kč
17 5004,36502 Kč76 387,85 Kč
25 0004,32419 Kč108 104,75 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč