
CD74HC4017QPWREP | |
|---|---|
DigiKey Part Number | 296-22103-2-ND - Tape & Reel (TR) 296-22103-1-ND - Cut Tape (CT) 296-22103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4017QPWREP |
Description | IC DECADE COUNTER 10BIT 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4017QPWREP Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 35 MHz |
Series | Trigger Type Positive, Negative |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2 V ~ 6 V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type Counter, Decade | Mounting Type Surface Mount |
Direction Up | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 10 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC4017QPWRG4Q1 | Texas Instruments | 11 729 | 296-31586-1-ND | 21,63000 Kč | Parametric Equivalent |
| 74HC4017PW,118 | Nexperia USA Inc. | 5 000 | 1727-8402-1-ND | 10,50000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 10 | 45,94400 Kč | 459,44 Kč |
| 25 | 42,06320 Kč | 1 051,58 Kč |
| 100 | 37,79640 Kč | 3 779,64 Kč |
| 250 | 36,17536 Kč | 9 043,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 32,70166 Kč | 65 403,32 Kč |
| 4 000 | 32,01859 Kč | 128 074,36 Kč |
| 6 000 | 31,67671 Kč | 190 060,26 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |


