16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 TSSOP
SOT403

74HC4017PW,118

DigiKey Part Number
1727-8402-2-ND - Tape & Reel (TR)
1727-8402-1-ND - Cut Tape (CT)
1727-8402-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC4017PW,118
Description
IC DECADE COUNTER 10BIT 16TSSOP
Customer Reference
Detailed Description
Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Counter, Decade
Direction
Up
Number of Elements
1
Number of Bits per Element
10
Reset
Asynchronous
Timing
Synchronous
Count Rate
83 MHz
Trigger Type
Positive, Negative
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 936
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,46000 Kč16,46 Kč
1011,64400 Kč116,44 Kč
509,71100 Kč485,55 Kč
1009,11520 Kč911,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,45631 Kč18 640,78 Kč
5 0007,25671 Kč36 283,55 Kč
Manufacturers Standard Package
Unit Price without VAT:16,46000 Kč
Unit Price with VAT:19,91660 Kč