
CD74HC4017QPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-31586-2-ND - Tape & Reel (TR) 296-31586-1-ND - Cut Tape (CT) 296-31586-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4017QPWRG4Q1 |
Description | IC DECADE COUNTER 10BIT 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4017QPWRG4Q1 Models |
Category | Count Rate 35 MHz |
Manufacturer Texas Instruments | Trigger Type Positive, Negative |
Series | Voltage - Supply 2 V ~ 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Logic Type Counter, Decade | Qualification AEC-Q100 |
Direction Up | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 10 | Supplier Device Package 16-TSSOP |
Reset Asynchronous | Base Product Number |
Timing Synchronous |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 15,64400 Kč | 156,44 Kč |
| 25 | 14,12760 Kč | 353,19 Kč |
| 100 | 12,45390 Kč | 1 245,39 Kč |
| 250 | 11,65724 Kč | 2 914,31 Kč |
| 500 | 11,21210 Kč | 5 606,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,45470 Kč | 20 909,40 Kč |
| 4 000 | 10,18655 Kč | 40 746,20 Kč |
| 6 000 | 10,05230 Kč | 60 313,80 Kč |
| 10 000 | 9,90348 Kč | 99 034,80 Kč |
| 14 000 | 9,81655 Kč | 137 431,70 Kč |
| 20 000 | 9,73294 Kč | 194 658,80 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |

