
CD74HC4017PW | |
|---|---|
DigiKey Part Number | 296-CD74HC4017PW-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC4017PW |
Description | IC DECADE COUNTER 10BIT 16TSSOP |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4017PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Counter, Decade | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 10 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 35 MHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 18,98200 Kč | 189,82 Kč |
| 90 | 15,32622 Kč | 1 379,36 Kč |
| 180 | 14,56678 Kč | 2 622,02 Kč |
| 270 | 14,18767 Kč | 3 830,67 Kč |
| 540 | 13,63043 Kč | 7 360,43 Kč |
| 1 080 | 13,17217 Kč | 14 225,94 Kč |
| 2 520 | 12,72037 Kč | 32 055,33 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |

