CD74HC244M96G4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4 273
Unit Price: 17,43000 Kč
Datasheet

Direct


onsemi
In Stock: 1 532
Unit Price: 13,23000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5 760
Unit Price: 8,40000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 11,76000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 15,54000 Kč
Datasheet

Similar


onsemi
In Stock: 442
Unit Price: 15,96000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 15,96000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 19,32000 Kč
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC244M96G4

DigiKey Part Number
CD74HC244M96G4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD74HC244M96G4
Description
IC BUFFER NON-INVERT 6V 20-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC244M96G4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,09512 Kč14 190,24 Kč
4 0006,90015 Kč27 600,60 Kč
6 0006,80258 Kč40 815,48 Kč
10 0006,69444 Kč66 944,40 Kč
14 0006,63126 Kč92 837,64 Kč
20 0006,57047 Kč131 409,40 Kč
Manufacturers Standard Package
Unit Price without VAT:7,09512 Kč
Unit Price with VAT:8,58510 Kč