
MC74HC244ADWG | |
|---|---|
DigiKey Part Number | MC74HC244ADWGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC244ADWG |
Description | IC BUFFER NON-INVERT 6V 20-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC244ADWG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 11,12900 Kč | 111,29 Kč |
| 38 | 9,57079 Kč | 363,69 Kč |
| 114 | 8,66079 Kč | 987,33 Kč |
| 266 | 8,12842 Kč | 2 162,16 Kč |
| 532 | 7,77756 Kč | 4 137,66 Kč |
| 1 026 | 7,50300 Kč | 7 698,08 Kč |
| 2 508 | 7,20195 Kč | 18 062,49 Kč |
| 5 016 | 7,01537 Kč | 35 189,10 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

