MFR Recommended
Direct
Similar
Similar
Similar
Similar
Similar
Similar

CD74HC244M96E4 | |
|---|---|
DigiKey Part Number | CD74HC244M96E4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HC244M96E4 |
Description | IC BUFFER NON-INVERT 6V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC244M96E4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,09512 Kč | 14 190,24 Kč |
| 4 000 | 6,90015 Kč | 27 600,60 Kč |
| 6 000 | 6,80258 Kč | 40 815,48 Kč |
| 10 000 | 6,69444 Kč | 66 944,40 Kč |
| 14 000 | 6,63126 Kč | 92 837,64 Kč |
| 20 000 | 6,57047 Kč | 131 409,40 Kč |
| Unit Price without VAT: | 7,09512 Kč |
|---|---|
| Unit Price with VAT: | 8,58510 Kč |





