CD74HC237EE4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1 243
Unit Price: 17,47000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 7,26797 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 319
Unit Price: 27,58000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 6,04366 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 134
Unit Price: 26,73000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 13,33269 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 5,38875 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 8 763
Unit Price: 23,58000 Kč
Datasheet
16-DIP SOT38-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC237EE4

DigiKey Part Number
296-CD74HC237EE4-ND
Manufacturer
Manufacturer Product Number
CD74HC237EE4
Description
IC DECODER/DEMUX 1 X 3:8 16-PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC237EE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 00013,80249 Kč13 802,49 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,80249 Kč
Unit Price with VAT:16,70101 Kč