
CD74HC237E | |
|---|---|
DigiKey Part Number | CD74HC237E-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC237E |
Description | IC DECODER/DEMUX 1 X 3:8 16-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC237E Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Type Decoder/Demultiplexer | Package / Case 16-DIP (0.300", 7.62mm) |
Circuit 1 x 3:8 | Supplier Device Package 16-PDIP |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 19,94800 Kč | 199,48 Kč |
| 25 | 18,06680 Kč | 451,67 Kč |
| 100 | 15,99840 Kč | 1 599,84 Kč |
| 250 | 15,01356 Kč | 3 753,39 Kč |
| 500 | 14,41890 Kč | 7 209,45 Kč |
| 1 000 | 13,92986 Kč | 13 929,86 Kč |
| 2 500 | 13,41336 Kč | 33 533,40 Kč |
| 5 000 | 13,10208 Kč | 65 510,40 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |






