Decoder/Demultiplexer 1 x 3:8 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC138E

DigiKey Part Number
296-12785-5-ND
Manufacturer
Manufacturer Product Number
CD74HC138E
Description
IC DECODER/DEMUX 1 X 3:8 16-PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC138E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 307
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
123,52000 Kč23,52 Kč
1017,02900 Kč170,29 Kč
2515,39560 Kč384,89 Kč
10013,59620 Kč1 359,62 Kč
25012,73740 Kč3 184,35 Kč
50012,21958 Kč6 109,79 Kč
1 00011,79332 Kč11 793,32 Kč
2 50011,34320 Kč28 358,00 Kč
5 00011,07191 Kč55 359,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,52000 Kč
Unit Price with VAT:28,45920 Kč

Other Suppliers on DigiKey

8 415In Stock
Ships from Rochester Electronics, LLC