
CD74HC137E | |
|---|---|
DigiKey Part Number | 296-9176-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC137E |
Description | IC DECODER/DEMUX 1 X 3:8 16-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC137E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,47000 Kč | 17,47 Kč |
| 10 | 12,42000 Kč | 124,20 Kč |
| 25 | 11,17320 Kč | 279,33 Kč |
| 100 | 9,80510 Kč | 980,51 Kč |
| 250 | 9,15256 Kč | 2 288,14 Kč |
| 500 | 8,76016 Kč | 4 380,08 Kč |
| 1 000 | 8,43684 Kč | 8 436,84 Kč |
| 2 500 | 8,09541 Kč | 20 238,52 Kč |
| 5 000 | 7,88971 Kč | 39 448,55 Kč |
| Unit Price without VAT: | 17,47000 Kč |
|---|---|
| Unit Price with VAT: | 21,13870 Kč |


