MFR Recommended
Similar

CD74HC138EG4 | |
|---|---|
DigiKey Part Number | CD74HC138EG4-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC138EG4 |
Description | IC DECODER/DEMUX 1 X 3:8 16-PDIP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC138EG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 075 | 7,33504 Kč | 7 885,17 Kč |
| Unit Price without VAT: | 7,33504 Kč |
|---|---|
| Unit Price with VAT: | 8,87540 Kč |



