Multiplexer 4 x 2:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC157MT

DigiKey Part Number
296-CD74HC157MTTR-ND - Tape & Reel (TR)
296-CD74HC157MTCT-ND - Cut Tape (CT)
296-CD74HC157MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC157MT
Description
IC MULTIPLEXER 4 X 2:1 16-SOIC
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC157MT Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
5.2mA, 5.2mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-SOIC
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC157MTexas Instruments408296-33031-5-ND26,04000 KčParametric Equivalent
CD74HC157M96Texas Instruments3 916296-31569-1-ND9,24000 KčParametric Equivalent
CD74HC157MTTexas Instruments6 064296-CD74HC157MTCT-ND26,04000 KčParametric Equivalent
MC74HC157ADR2Gonsemi14 588MC74HC157ADR2GOSCT-ND6,93000 KčDirect
74HC157D,652Nexperia USA Inc.241727-3238-ND10,92000 KčSimilar
In-Stock: 137
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,04000 Kč26,04 Kč
1018,85600 Kč188,56 Kč
2517,06720 Kč426,68 Kč
10015,09970 Kč1 509,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:26,04000 Kč
Unit Price with VAT:31,50840 Kč

Other Suppliers on DigiKey

5 927In Stock
Ships from Rochester Electronics, LLC