Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
20-SOIC Pkg

CD74ACT574M96

DigiKey Part Number
296-31557-2-ND - Tape & Reel (TR)
296-31557-1-ND - Cut Tape (CT)
296-31557-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74ACT574M96
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CD74ACT574M96 Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
11.2ns @ 5V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Current - Quiescent (Iq)
8 µA
Function
Standard
Input Capacitance
10 pF
Type
D-Type
Operating Temperature
-55°C ~ 125°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Package / Case
20-SOIC (0.295", 7.50mm Width)
Clock Frequency
110 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74ACT574DWR2Gonsemi1 531MC74ACT574DWR2GOSCT-ND21,00000 KčDirect
MC74ACT374DWGonsemi113MC74ACT374DWGOS-ND18,27000 KčSimilar
MC74ACT374DWR2Gonsemi828MC74ACT374DWR2GOSCT-ND18,27000 KčSimilar
MC74ACT377DWR2Gonsemi1 048MC74ACT377DWR2GOSCT-ND19,32000 KčSimilar
MC74ACT574DWGRochester Electronics, LLC36 5352156-MC74ACT574DWG-OS-ND13,56579 KčSimilar
In-Stock: 1 718
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,50000 Kč31,50 Kč
1023,05600 Kč230,56 Kč
2520,93080 Kč523,27 Kč
10018,58110 Kč1 858,11 Kč
25017,46360 Kč4 365,90 Kč
50017,12344 Kč8 561,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00015,77716 Kč31 554,32 Kč
4 00015,40109 Kč61 604,36 Kč
6 00015,21288 Kč91 277,28 Kč
10 00015,00425 Kč150 042,50 Kč
14 00014,88236 Kč208 353,04 Kč
Manufacturers Standard Package
Unit Price without VAT:31,50000 Kč
Unit Price with VAT:38,11500 Kč