
MC74ACT374DWG | |
|---|---|
DigiKey Part Number | MC74ACT374DWGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74ACT374DWG |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74ACT374DWG Models |
Category | Max Propagation Delay @ V, Max CL 10ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 4.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 160 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74ACT374M | Texas Instruments | 223 | 296-33000-5-ND | 26,46000 Kč | Similar |
| SN74ACT374NSR | Texas Instruments | 5 872 | 296-38215-1-ND | 24,99000 Kč | Similar |
| SN74ACT374DWR | Texas Instruments | 21 165 | 296-1077-1-ND | 22,47000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 13,12400 Kč | 131,24 Kč |
| 38 | 11,33342 Kč | 430,67 Kč |
| 114 | 10,28351 Kč | 1 172,32 Kč |
| 266 | 9,66778 Kč | 2 571,63 Kč |
| 532 | 9,26280 Kč | 4 927,81 Kč |
| 1 026 | 8,94503 Kč | 9 177,60 Kč |
| 2 508 | 8,59671 Kč | 21 560,55 Kč |
| 5 016 | 8,38082 Kč | 42 038,19 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |

