


SN74ACT374DWR | |
|---|---|
DigiKey Part Number | 296-1077-2-ND - Tape & Reel (TR) 296-1077-1-ND - Cut Tape (CT) 296-1077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT374DWR |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT374DWR Models |
Category | Max Propagation Delay @ V, Max CL 8.5ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 4.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 160 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 16,14700 Kč | 161,47 Kč |
| 25 | 14,57280 Kč | 364,32 Kč |
| 100 | 12,85920 Kč | 1 285,92 Kč |
| 250 | 12,03856 Kč | 3 009,64 Kč |
| 500 | 11,67362 Kč | 5 836,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,80347 Kč | 21 606,94 Kč |
| 4 000 | 10,52803 Kč | 42 112,12 Kč |
| 6 000 | 10,39006 Kč | 62 340,36 Kč |
| 10 000 | 10,23724 Kč | 102 372,40 Kč |
| 14 000 | 10,14794 Kč | 142 071,16 Kč |
| 20 000 | 10,06199 Kč | 201 239,80 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |





