
CD74ACT374M | |
|---|---|
DigiKey Part Number | 296-33000-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74ACT374M |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT374M Models |
Category | Max Propagation Delay @ V, Max CL 11.2ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 110 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74ACT374M96 | Texas Instruments | 0 | 296-14500-1-ND | 21,63000 Kč | Direct |
| MC74ACT374DWG | onsemi | 37 | MC74ACT374DWGOS-ND | 18,27000 Kč | Similar |
| MC74ACT374DWR2G | onsemi | 0 | MC74ACT374DWR2GOSCT-ND | 18,27000 Kč | Similar |
| MC74ACT377DWR2G | onsemi | 1 048 | MC74ACT377DWR2GOSCT-ND | 19,32000 Kč | Similar |
| MC74ACT574DWG | onsemi | 30 | MC74ACT574DWGOS-ND | 21,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 19,15000 Kč | 191,50 Kč |
| 25 | 17,32760 Kč | 433,19 Kč |
| 100 | 15,33270 Kč | 1 533,27 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |

