
MC74ACT574DWG | |
|---|---|
DigiKey Part Number | MC74ACT574DWGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74ACT574DWG |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74ACT574DWG Models |
Category | Max Propagation Delay @ V, Max CL 11ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 4.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 100 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74ACT574DWR2G | onsemi | 1 531 | MC74ACT574DWR2GOSCT-ND | 21,00000 Kč | Parametric Equivalent |
| CD74ACT574M96 | Texas Instruments | 1 758 | 296-31557-1-ND | 31,50000 Kč | Similar |
| SN74ACT574DW | Rochester Electronics, LLC | 13 985 | 2156-SN74ACT574DW-ND | 19,10818 Kč | Similar |
| SN74ACT574DWR | Texas Instruments | 3 381 | 296-26385-1-ND | 20,37000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 15,66500 Kč | 156,65 Kč |
| 38 | 13,56579 Kč | 515,50 Kč |
| 114 | 12,34096 Kč | 1 406,87 Kč |
| 266 | 11,62312 Kč | 3 091,75 Kč |
| 532 | 11,14987 Kč | 5 931,73 Kč |
| 1 026 | 10,77918 Kč | 11 059,44 Kč |
| 2 508 | 10,37283 Kč | 26 015,06 Kč |
| 5 016 | 10,12107 Kč | 50 767,29 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |

