
PS2505L-1-A | |
|---|---|
DigiKey Part Number | 559-1079-ND |
Manufacturer | |
Manufacturer Product Number | PS2505L-1-A |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.17V |
Part Status Active | Current - DC Forward (If) (Max) 80 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 80% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 5µs | Supplier Device Package 4-SMD |
Input Type AC, DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,48000 Kč | 21,48 Kč |
| 10 | 15,05800 Kč | 150,58 Kč |
| 100 | 11,12020 Kč | 1 112,02 Kč |
| 500 | 9,36578 Kč | 4 682,89 Kč |
| 1 000 | 8,79122 Kč | 8 791,22 Kč |
| 2 000 | 8,30362 Kč | 16 607,24 Kč |
| 5 000 | 7,77109 Kč | 38 855,45 Kč |
| 10 000 | 7,43930 Kč | 74 393,00 Kč |
| 25 000 | 7,07777 Kč | 176 944,25 Kč |
| Unit Price without VAT: | 21,48000 Kč |
|---|---|
| Unit Price with VAT: | 25,99080 Kč |





