MIC29150-3.3WU is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1 120
Unit Price: 56,48000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 14
Unit Price: 49,14000 Kč
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC29150-3.3WU

DigiKey Part Number
576-1105-ND
Manufacturer
Manufacturer Product Number
MIC29150-3.3WU
Description
IC REG LINEAR 3.3V 1.5A TO263-3
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263-3
Datasheet
 Datasheet
EDA/CAD Models
MIC29150-3.3WU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.6V @ 1.5A
Mfr
Current - Output
Packaging
Tube
Protection Features
Over Current, Over Temperature, Reverse Polarity, Transient Voltage
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Output Configuration
Mounting Type
Surface Mount
Output Type
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Number of Regulators
1
Supplier Device Package
TO-263-3
Voltage - Input (Max)
26V
Base Product Number
Voltage - Output (Min/Fixed)
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2937ES-3.3/NOPBTexas Instruments1 120LM2937ES-3.3/NOPB-ND56,48000 KčSimilar
LM2937ESX-3.3/NOPBTexas Instruments14LM2937ESX-3.3/NOPBCT-ND49,14000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
199,32000 Kč99,32 Kč
2582,73200 Kč2 068,30 Kč
10075,17280 Kč7 517,28 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:99,32000 Kč
Unit Price with VAT:120,17720 Kč