Similar
Similar
Similar



CD4067BPWR | |
|---|---|
DigiKey Part Number | 296-44349-2-ND - Tape & Reel (TR) 296-44349-1-ND - Cut Tape (CT) 296-44349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4067BPWR |
Description | IC MUX 16:1 240OHM 24TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 240Ohm 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4067BPWR Models |
Category | -3db Bandwidth 14MHz |
Manufacturer Texas Instruments | Channel Capacitance (CS(off), CD(off)) 0.2pF, 55pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 100nA |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 16:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
On-State Resistance (Max) 240Ohm | Supplier Device Package 24-TSSOP |
Channel-to-Channel Matching (ΔRon) 5Ohm | Base Product Number |
Voltage - Supply, Single (V+) 3V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC4067PW,118 | Nexperia USA Inc. | 0 | 1727-2042-1-ND | 17,64000 Kč | Similar |
| 74HCT4067PW,112 | Nexperia USA Inc. | 0 | 1727-3434-ND | 0,00000 Kč | Similar |
| 74HCT4067PW,118 | Nexperia USA Inc. | 0 | 1727-2059-1-ND | 22,68000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 26,47800 Kč | 264,78 Kč |
| 25 | 24,06360 Kč | 601,59 Kč |
| 100 | 21,40960 Kč | 2 140,96 Kč |
| 250 | 20,14380 Kč | 5 035,95 Kč |
| 500 | 19,38074 Kč | 9 690,37 Kč |
| 1 000 | 19,27616 Kč | 19 276,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 18,23498 Kč | 36 469,96 Kč |
| 4 000 | 17,80940 Kč | 71 237,60 Kč |
| 6 000 | 17,59625 Kč | 105 577,50 Kč |
| 10 000 | 17,36014 Kč | 173 601,40 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |









