CD4051BMG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 517
Unit Price: 13,23000 Kč
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 15,96000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,30000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5 787
Unit Price: 7,14000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3 278
Unit Price: 6,93000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 7,35000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 208,58853 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 9,28729 Kč
Datasheet

Similar


onsemi
In Stock: 1 186
Unit Price: 11,97000 Kč
Datasheet

Similar


onsemi
In Stock: 2 360
Unit Price: 11,97000 Kč
Datasheet

Similar


onsemi
In Stock: 3 543
Unit Price: 13,23000 Kč
Datasheet

Similar


onsemi
In Stock: 11 344
Unit Price: 13,23000 Kč
Datasheet

Similar


onsemi
In Stock: 142
Unit Price: 17,43000 Kč
Datasheet

Similar


onsemi
In Stock: 4 246
Unit Price: 17,43000 Kč
Datasheet
1 Circuit IC Switch 8:1 240Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4051BMG4

DigiKey Part Number
CD4051BMG4-ND
Manufacturer
Manufacturer Product Number
CD4051BMG4
Description
IC MUX 8:1 240OHM 16SOIC
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 240Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4051BMG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Dual (V±)
±2.5V ~ 9V
Manufacturer
Texas Instruments
-3db Bandwidth
20MHz
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
0.2pF, 30pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
100nA
Multiplexer/Demultiplexer Circuit
8:1
Operating Temperature
-55°C ~ 125°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
240Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
5Ohm
Supplier Device Package
16-SOIC
Voltage - Supply, Single (V+)
3V ~ 20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4051BM96Texas Instruments517296-14271-1-ND13,23000 KčMFR Recommended
MC14051BDR2Gonsemi0MC14051BDR2GOSCT-ND15,96000 KčDirect
74HC4051D,653Nexperia USA Inc.01727-2807-1-ND6,30000 KčSimilar
74HCT4051D,118Nexperia USA Inc.5 7871727-2850-1-ND7,14000 KčSimilar
74LV4051D,118Nexperia USA Inc.3 2781727-5976-1-ND6,93000 KčSimilar
Obsolete
Marketplace Stock: 1 220 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1 220In Stock
Ships from Rochester Electronics, LLC