Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

HEF4051BT,653 | |
|---|---|
DigiKey Part Number | 1727-2947-2-ND - Tape & Reel (TR) 1727-2947-1-ND - Cut Tape (CT) 1727-2947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4051BT,653 |
Description | IC MUX 8:1 155OHM 16SO |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 155Ohm 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | HEF4051BT,653 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 155Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 15V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 70MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 7.5pF | |
Current - Leakage (IS(off)) (Max) | 200nA | |
Crosstalk | -50dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,57000 Kč | 9,57 Kč |
| 10 | 6,70000 Kč | 67,00 Kč |
| 50 | 5,51780 Kč | 275,89 Kč |
| 100 | 5,14950 Kč | 514,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,91103 Kč | 9 777,57 Kč |
| 5 000 | 3,79381 Kč | 18 969,05 Kč |
| Unit Price without VAT: | 9,57000 Kč |
|---|---|
| Unit Price with VAT: | 11,57970 Kč |







