Similar
Similar
Similar
Similar
Similar

74VHC4051WM | |
|---|---|
DigiKey Part Number | 74VHC4051WM-ND |
Manufacturer | |
Manufacturer Product Number | 74VHC4051WM |
Description | IC MUX 8:1 100OHM 16SOIC |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 100Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC4051WM Models |
Category | Switch Time (Ton, Toff) (Max) 41ns, 32ns |
Manufacturer onsemi | Channel Capacitance (CS(off), CD(off)) 5pF, 90pF |
Packaging Tube | Current - Leakage (IS(off)) (Max) 200nA |
Part Status Obsolete | Crosstalk -50dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 8:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 100Ohm | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Channel-to-Channel Matching (ΔRon) 10Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 2V ~ 6V | Base Product Number |
Voltage - Supply, Dual (V±) ±1V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC4051ADWG | onsemi | 74 | MC74HC4051ADWGOS-ND | 19,32000 Kč | Similar |
| MC74HC4051ADWR2G | onsemi | 1 469 | MC74HC4051ADWR2GOSCT-ND | 18,90000 Kč | Similar |
| HEF4051BT,653 | Nexperia USA Inc. | 0 | 1727-2947-1-ND | 7,35000 Kč | Similar |
| MAX4051AESE+ | Analog Devices Inc./Maxim Integrated | 8 132 | MAX4051AESE+-ND | 161,68000 Kč | Similar |
| SN74LV4051ADR | Texas Instruments | 1 801 | 296-3827-1-ND | 9,03000 Kč | Similar |





