Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4027BMT

DigiKey Part Number
296-CD4027BMTTR-ND - Tape & Reel (TR)
296-CD4027BMTCT-ND - Cut Tape (CT)
296-CD4027BMTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4027BMT
Description
IC FF JK TYPE DBL 1-BIT 16-SOIC
Customer Reference
Detailed Description
Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CD4027BMT Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
90ns @ 15V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
6.8mA, 6.8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 18V
Part Status
Obsolete
Current - Quiescent (Iq)
4 µA
Function
Set(Preset) and Reset
Input Capacitance
5 pF
Type
JK Type
Operating Temperature
-55°C ~ 125°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
16-SOIC
Number of Bits per Element
1
Package / Case
16-SOIC (0.154", 3.90mm Width)
Clock Frequency
24 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4027BM96Texas Instruments7 261296-31493-1-ND14,39000 KčParametric Equivalent
CD4027BMTTexas Instruments10 093296-CD4027BMTCT-ND21,69000 KčParametric Equivalent
MC14027BDR2Gonsemi2 147MC14027BDR2GOSCT-ND11,47000 KčDirect
HEF4027BT,653Nexperia USA Inc.2 4031727-6009-1-ND6,67000 KčSimilar
In-Stock: 6 343
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,69000 Kč21,69 Kč
1015,62100 Kč156,21 Kč
2514,10680 Kč352,67 Kč
10012,43610 Kč1 243,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25011,64156 Kč2 910,39 Kč
50011,16144 Kč5 580,72 Kč
75010,92133 Kč8 191,00 Kč
1 25010,65499 Kč13 318,74 Kč
1 75010,49937 Kč18 373,90 Kč
2 50010,34967 Kč25 874,17 Kč
Manufacturers Standard Package
Unit Price without VAT:21,69000 Kč
Unit Price with VAT:26,24490 Kč

Other Suppliers on DigiKey

3 750In Stock
Ships from Rochester Electronics, LLC